econ connect SL5G1 Pin Strip 1 row 5 pins per row standard 1pc

Image Representative of Range

econ connect SL5G1 Pin Strip 1 row 5 pins per row standard 1pc

MPN
SL5G1
Brand
econ connect
EAN-13
2050005790114
Order Code
02-7657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,160 in stock

The econ connect SL5G1 pin strip (standard) features a single row with 5 pins, perfect for use in various electronic projects. Manufactured by econ connect, this component is ideal for connecting circuits in prototype boards and modules. Its simple and durable design makes it a reliable choice for both professional and hobbyist applications.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot