econ connect SL4G2 Pin Strip 2x2 Pin rows 1pc

Image Representative of Range

econ connect SL4G2 Pin Strip 2x2 Pin rows 1pc

MPN
SL4G2
Brand
econ connect
EAN-13
2050005792422
Order Code
02-7656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,041 in stock

econ connect manufactures the SL4G2 pin strip. This standard pin strip features 2 rows with 2 pins per row. It is typically used for connecting components in electronic circuits.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot