econ connect SL4G1E Standard Pin Strip 1 row 4 pins 1pc

Image Representative of Range

econ connect SL4G1E Standard Pin Strip 1 row 4 pins 1pc

MPN
SL4G1E
Brand
econ connect
EAN-13
2050005786308
Order Code
02-7655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,144 in stock

The econ connect SL4G1E pin strip is a standard connector with one row of four pins, making it suitable for simple circuit connections. Manufactured by econ connect, it is ideal for prototyping and interconnecting circuit boards or devices. This component is typically used in electronic projects requiring basic and reliable connectivity.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot