econ connect SL4G1 Pin Strip 1 row 4 pins 1pc standard

Image Representative of Range

econ connect SL4G1 Pin Strip 1 row 4 pins 1pc standard

MPN
SL4G1
Brand
econ connect
EAN-13
2050005790091
Order Code
02-7654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,632 in stock

The econ connect SL4G1 pin strip (standard) features one row with four pins. Manufactured by econ connect, this component is commonly used in electronics for connecting circuit boards. Its standard configuration makes it suitable for prototyping and custom electronics projects.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot