econ connect SL46G2 Pin Strip 2 rows 23 pins per row 1pc

Image Representative of Range

econ connect SL46G2 Pin Strip 2 rows 23 pins per row 1pc

MPN
SL46G2
Brand
econ connect
EAN-13
2050005792392
Order Code
02-7653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.599
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The econ connect SL46G2 Pin strip is a standard dual-row connector with 23 pins per row, ideal for electronic prototyping and circuit board connections. Manufactured by econ connect, it offers reliable performance in providing stable electrical connections. Common applications include interface connections in development boards and other electronic devices.
Type Pin strip (standard)
Number of Positions 46
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 23

Reviews

Be the first to submit a review

Trustpilot