econ connect SL42G2E Pin Strip 2 rows 21 pins per row standard 1pc

Image Representative of Range

econ connect SL42G2E Pin Strip 2 rows 21 pins per row standard 1pc

Order Code:

02-7652

Brand: econ connect MPN: SL42G2E EAN-13: 2050005790381
Qty Unit Price (Ex VAT)
10+ £0.669
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
807 in stock, despatched in 4 working days

econ connect manufactures the SL42G2E pin strip (standard), featuring 2 rows and 21 pins per row. This component is commonly used for connecting printed circuit boards (PCBs) to ensure stable electrical connections. It's commonly utilised in electronics projects and prototyping due to its reliable performance and easy integration.
Type Pin strip (standard)
Number of Rows 2
Board contact surface Gold plated
Connection Solder pins
Connection angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
CS 2.54mm
Factory colour Black
Insulation Material PBT
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Square
Pins per row 21
Total number of pins 42

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot