econ connect SL40G2 Standard Pin Strip 2 rows 20 pins/row 1pc

Image Representative of Range

econ connect SL40G2 Standard Pin Strip 2 rows 20 pins/row 1pc

MPN
SL40G2
Brand
econ connect
EAN-13
2050005792323
Order Code
02-7651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 539 in stock

econ connect manufactures the SL40G2 pin strip (standard) featuring 2 rows and 20 pins per row. This component is commonly used for connecting printed circuit boards in electronics projects. Its reliable configuration is ideal for various applications requiring secure and efficient electrical connections.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot