econ connect SL40G1R2 Pin Strip 1 row 40 pins 1 piece

econ connect SL40G1R2 Pin Strip 1 row 40 pins 1 piece

Order Code:

02-7650

Brand: econ connect MPN: SL40G1R2 EAN-13: 2050005786469

Discontinued


The econ connect SL40G1R2 Pin Strip features a single row with 40 pins, ideal for connection purposes. Manufactured by econ connect, this standard pin strip is designed for easy and reliable connections in electronic projects. Typically used in prototyping and custom circuit applications, it serves as a fundamental component for electrical engineers and hobbyists.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material PBT
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 40

You may also like


Trustpilot