econ connect SL40G1F Pin Strip 2 rows 40 pins/row 1 piece

Image Representative of Range

econ connect SL40G1F Pin Strip 2 rows 40 pins/row 1 piece

MPN
SL40G1F
Brand
econ connect
EAN-13
2050005788067
Order Code
02-7649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Manufactured by econ connect, the SL40G1F pin strip is a standard connector featuring two rows of 40 pins each. This component is ideal for applications requiring reliable electrical connections in electronic devices. It is commonly used in circuit boards where compact and efficient connections are needed.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 40

Reviews

Be the first to submit a review

Trustpilot