econ connect SL40G1 Pin Strip 1 row 40 pins standard 1pc

Image Representative of Range

econ connect SL40G1 Pin Strip 1 row 40 pins standard 1pc

MPN
SL40G1
Brand
econ connect
EAN-13
2050005786179
Order Code
02-7648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.598
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 763 in stock

The econ connect SL40G1 pin strip is a standard component featuring one row with 40 pins. Typically used in electronic circuits, it facilitates connections between different pieces of hardware. Manufactured by econ connect, it is suitable for various electrical and prototyping projects.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 40

Reviews

Be the first to submit a review

Trustpilot