econ connect SL3G2R2 Pin Strip 2 rows 3 pins per row 1pc

econ connect SL3G2R2 Pin Strip 2 rows 3 pins per row 1pc

Order Code:

02-7647

Brand: econ connect MPN: SL3G2R2 EAN-13: 2050005792484

Discontinued


The econ connect SL3G2R2 Pin strip (standard) features two rows with three pins per row. Manufactured by econ connect, this component is ideal for creating compact and reliable electrical connections in electronic projects. Typically used in prototyping and circuit design, it offers ease of integration in various applications.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material PBT
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 3

You may also like


Trustpilot