econ connect SL3G1B Pin Strip 1-row 3-pins standard 1pc

Image Representative of Range

econ connect SL3G1B Pin Strip 1-row 3-pins standard 1pc

MPN
SL3G1B
Brand
econ connect
EAN-13
2050005790060
Order Code
02-7646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,058 in stock

The econ connect SL3G1B Pin strip (standard) 1 pc(s) is a connector featuring a single row with three pins. It is suitable for use in electronic projects that require reliable electrical connections between circuit boards. This component is commonly used in prototyping and DIY electronics.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot