econ connect SL3G1 Pin Strip 1 row 3 pins 1pc standard

Image Representative of Range

econ connect SL3G1 Pin Strip 1 row 3 pins 1pc standard

MPN
SL3G1
Brand
econ connect
EAN-13
2050005788913
Order Code
02-7645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,222 in stock

The manufacturer, econ connect, produces the SL3G1 pin strip (standard) with one row containing three pins. This component, identified by number 02050005788913, is typically used in electronic and electrical connections. It is suitable for applications requiring compact and reliable pin-to-socket connections.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot