econ connect SL36G1 Pin Strip 1 row 36 pins standard 1pc

Image Representative of Range

econ connect SL36G1 Pin Strip 1 row 36 pins standard 1pc

MPN
SL36G1
Brand
econ connect
EAN-13
2050005791852
Order Code
02-7643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The pin strip is manufactured by econ connect and features 1 row with 36 pins per row. This standard pin strip, SL36G1, is ideal for use in electronic circuit boards for connections and signal transmission. It is commonly applied in prototyping and custom electronic projects.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 36

Reviews

Be the first to submit a review

Trustpilot