econ connect SL34G1 Pin Strip 1 row 34 pins standard 1pc

Image Representative of Range

econ connect SL34G1 Pin Strip 1 row 34 pins standard 1pc

MPN
SL34G1
Brand
econ connect
EAN-13
2050005792927
Order Code
02-7642
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The SL34G1 pin strip from econ connect features a single row with 34 pins, ideal for easy and efficient electronic connections. Commonly used in circuit board prototyping and repairs, this standard pin strip is manufactured for reliable performance.
Type Pin strip (standard)
Number of Positions 34
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 34

Reviews

Be the first to submit a review

Trustpilot