econ connect SL32G2 Pin Strip standard 2 rows 16 pins per row 1pc

Image Representative of Range

econ connect SL32G2 Pin Strip standard 2 rows 16 pins per row 1pc

MPN
SL32G2
Brand
econ connect
EAN-13
2050005788975
Order Code
02-7641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The econ connect SL32G2 pin strip (standard) features two rows with 16 pins per row. This part is typically used for electrical connections and prototyping in circuits. Made by econ connect, it is suitable for application in electronic and electrical engineering projects.
Type Pin strip (standard)
Number of Positions 32
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 16

Reviews

Be the first to submit a review

Trustpilot