econ connect SL32G1 Pin Strip 1 row 32 pins per row 1pc

Image Representative of Range

econ connect SL32G1 Pin Strip 1 row 32 pins per row 1pc

MPN
SL32G1
Brand
econ connect
EAN-13
2050005791784
Order Code
02-7640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 705 in stock

The econ connect SL32G1 Pin strip (standard) features 1 row with 32 pins. This component is designed for electrical connections in various electronic projects. Typically used in circuit boards, it facilitates the reliable connection of components in prototyping and development environments.
Type Pin strip (standard)
Number of Positions 32
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 32

Reviews

Be the first to submit a review

Trustpilot