econ connect SL2G1B Pin Strip 1 row 2 pins standard 1pc

Image Representative of Range

econ connect SL2G1B Pin Strip 1 row 2 pins standard 1pc

MPN
SL2G1B
Brand
econ connect
EAN-13
2050005791715
Order Code
02-7639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,087 in stock

The econ connect SL2G1B pin strip (standard) is a compact connector featuring one row with two pins per row, suitable for simple circuit connections. Manufactured by econ connect, this component is ideal for basic electrical projects where a reliable and standardised connection is needed. Typical applications include hobby electronics, DIY projects, and small-scale prototype circuit boards.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot