econ connect SL25WS4GC Pin Strip 1 row 4 pins standard 1pc

Image Representative of Range

econ connect SL25WS4GC Pin Strip 1 row 4 pins standard 1pc

MPN
SL25WS4GC
Brand
econ connect
EAN-13
2050005788920
Order Code
02-7638
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,018 in stock

The econ connect SL25WS4GC pin strip features one row with four pins, suitable for standard electronic connections. Manufactured by econ connect, this component is typically used for prototyping and circuit board applications. Its compact design is ideal for connecting various electronic modules reliably and efficiently.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot