econ connect SL25WS40GC Pin Strip 1 row 40 pins standard 1pc.

Image Representative of Range

econ connect SL25WS40GC Pin Strip 1 row 40 pins standard 1pc.

MPN
SL25WS40GC
Brand
econ connect
EAN-13
2050005787930
Order Code
02-7637
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.926
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The econ connect SL25WS40GC pin strip (standard) features one row with 40 pins. It is commonly used in electronic circuit projects and prototyping. The manufacturer is econ connect.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 40

Reviews

Be the first to submit a review

Trustpilot