econ connect SL25WS36GC Pin Strip 1 row 36 pins 1pc

Image Representative of Range

econ connect SL25WS36GC Pin Strip 1 row 36 pins 1pc

MPN
SL25WS36GC
Brand
econ connect
EAN-13
2050005785875
Order Code
02-7636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The econ connect SL25WS36GC is a standard pin strip featuring one row of 36 pins. This component is ideal for connecting electrical circuits on printed circuit boards. It is commonly used in various electronic applications for modular connections.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 36

Reviews

Be the first to submit a review

Trustpilot