econ connect SL25WS26GC Pin Strip 1 row 26 pins 1pc

Image Representative of Range

econ connect SL25WS26GC Pin Strip 1 row 26 pins 1pc

MPN
SL25WS26GC
Brand
econ connect
EAN-13
2050005791630
Order Code
02-7635
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The econ connect SL25WS26GC pin strip is a standard electrical connector with 1 row comprising 26 pins. Manufactured by econ connect, this component is used for reliable electrical connections in electronic devices. It is typically applied in circuit boards, prototypes, and other electronic assemblies for easy connection and disconnection.
Type Pin strip (standard)
Number of Positions 26
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 26

Reviews

Be the first to submit a review

Trustpilot