econ connect SL25WS20GC Pin Strip 1 row 20 pins per row 1pc

Image Representative of Range

econ connect SL25WS20GC Pin Strip 1 row 20 pins per row 1pc

MPN
SL25WS20GC
Brand
econ connect
EAN-13
2050005789705
Order Code
02-7634
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The econ connect SL25WS20GC pin strip (standard) features one row with 20 pins, making it suitable for various electrical and electronic connections. Its compact design is ideal for use in prototype boards, connectors, and circuit design, providing reliable interconnections. Manufactured by econ connect, this component is widely used in prototyping and DIY electronics projects.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot