econ connect SL25WD80GA Pin Strip 2x40 Pin rows 1 piece

Image Representative of Range

econ connect SL25WD80GA Pin Strip 2x40 Pin rows 1 piece

MPN
SL25WD80GA
Brand
econ connect
EAN-13
2050005787831
Order Code
02-7633
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.46
10+ £1.34
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The econ connect SL25WD80GA pin strip is a standard component featuring two rows and 40 pins per row, manufactured by econ connect. It is typically used for electrical connections in circuit boards, providing reliable and secure connectivity. Designed for versatility, this pin strip is suitable for various electronic applications requiring multi-pin connectivity.
Type Pin strip (standard)
Number of Positions 80
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 40

Reviews

Be the first to submit a review

Trustpilot