econ connect SL25WD6GA Pin Strip standard 2 rows 3 pins per row

Image Representative of Range

econ connect SL25WD6GA Pin Strip standard 2 rows 3 pins per row

MPN
SL25WD6GA
Brand
econ connect
EAN-13
2050005788616
Order Code
02-7632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

econ connect manufactures the SL25WD6GA pin strip, which features two rows with three pins each. This standard pin strip is typically used in electronic connectors and circuit board interfaces. It is often employed in applications requiring reliable and compact connectivity solutions.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot