econ connect SL25WD20GA Pin Strip 2 rows 10 pins/row 1pc

Image Representative of Range

econ connect SL25WD20GA Pin Strip 2 rows 10 pins/row 1pc

MPN
SL25WD20GA
Brand
econ connect
EAN-13
2050005790213
Order Code
02-7631
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.437
100+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The econ connect SL25WD20GA is a pin strip (standard) featuring 2 rows with 10 pins per row. It is designed for robust electrical connections and can be used in various electronic circuit configurations. Typical applications include connection in PCBs and prototyping projects.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot