econ connect SL25WD10GA Pin Strip 2-row 5-pin per row 1pc

Image Representative of Range

econ connect SL25WD10GA Pin Strip 2-row 5-pin per row 1pc

MPN
SL25WD10GA
Brand
econ connect
EAN-13
2050005792569
Order Code
02-7630
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 576 in stock

The econ connect SL25WD10GA pin strip (standard) features two rows with five pins per row, providing optimal connectivity options. Manufactured by econ connect, this component is widely utilised in electronic circuits for secure and efficient electrical connections. Typical applications for this pin strip include prototyping, circuit board design, and various DIY electronics projects.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot