econ connect SHCR Pin contact single piece high quality and durable

Image Representative of Range

econ connect SHCR Pin contact single piece high quality and durable

MPN
SHCR
Brand
econ connect
EAN-13
2050005791067
Order Code
02-7604
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

econ connect manufactures the Pin Contact SHCR, an essential component known for its reliability and precision. This single-piece item is ideal for electronics projects and professional electrical applications. It is widely used in connectivity solutions due to its robust design and efficient performance.
Type Pin
AWG 26 - 24
Connection Crimp
Contact surface Gold plated
max. cross section 0.20mm²
Maximum Temperature 105°C
Min. cross section 0.12mm²
Min. temperature -55°C
Nominal Current 3A

Reviews

Be the first to submit a review

Trustpilot