econ connect SB8SW Kink protection for MPL 8/8 Bend relief Black

Image Representative of Range

econ connect SB8SW Kink protection for MPL 8/8 Bend relief Black

MPN
SB8SW
Brand
econ connect
EAN-13
2050002927551
Order Code
02-7595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The econ connect SB8SW offers kink protection for MPL 8/8 RG connections, featuring a bend relief design that prolongs cable life by preventing damage. It is a single black piece accessory designed to enhance RJ45 network connectors, compatible with Cat 5, Cat 6, and Cat 7 standards. Ideal for networking environments, it ensures reliable performance in data transmission and connectivity.
Accessory Type Protective Boot
Colour Black
Connection Connector
Connector Type Bend relief
Maximum Temperature +85°C
Min. temperature -40°C
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot