econ connect PV44RM2 Pin Connector 2 mm spacing 44 pins 2 rows 1pc

Image Representative of Range

econ connect PV44RM2 Pin Connector 2 mm spacing 44 pins 2 rows 1pc

MPN
PV44RM2
Brand
econ connect
EAN-13
2050002982369
Order Code
02-7585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The econ connect PV44RM2 pin connector is manufactured by econ connect, featuring a contact spacing of 2 mm, with a total of 44 pins arranged in 2 rows. It is supplied as a single piece in a tray. This connector is typically used in electronic and communication devices for secure and reliable connections.
Type Pin Connector
Number of Positions 44
Number of Rows 2
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 4.2 x 49.2 x 8.75 mm
Height 8.75mm
Length 4.2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 22
Width 49.2mm

Reviews

Be the first to submit a review

Trustpilot