econ connect PSL9G Pin Strip 9 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect PSL9G Pin Strip 9 pins 2.54mm spacing 1pc

MPN
PSL9G
Brand
econ connect
EAN-13
2050002975439
Order Code
02-7564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 610 in stock

The econ connect pin strip PSL9G features nine pins with a contact spacing of 2.54 mm. This standard pin strip is commonly used in electronic circuit boards for reliable connections.
Type Pin strip (standard)
Number of Positions 9
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 22.86 x 14.70 x 5.80 mm
Height 5.80mm
Industrial packaging No
Insulation Material Polyamide
Length 22.86mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 9
Width 14.70mm

Reviews

Be the first to submit a review

Trustpilot