econ connect PSL8W Pin Strip 8 pins 2.54 mm spacing standard type

Image Representative of Range

econ connect PSL8W Pin Strip 8 pins 2.54 mm spacing standard type

MPN
PSL8W
Brand
econ connect
EAN-13
2050002975552
Order Code
02-7563
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 774 in stock

The econ connect pin strip (standard) features a total of 8 pins with a contact spacing of 2.54 mm. This component is suitable for creating reliable connections in electronic circuit boards. It is often used in applications requiring simple and effective multi-pin connectors.
Type Pin strip (standard)
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 20.32 x 19.14 x 16.90 mm
Height 16.90mm
Industrial packaging No
Insulation Material Polyamide
Length 20.32mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 8
Width 19.14mm

Reviews

Be the first to submit a review

Trustpilot