econ connect PSL8G Pin Strip 8 pins 2.54 mm spacing 1pc standard

Image Representative of Range

econ connect PSL8G Pin Strip 8 pins 2.54 mm spacing 1pc standard

MPN
PSL8G
Brand
econ connect
EAN-13
2050002984066
Order Code
02-7562
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,343 in stock

The econ connect Pin Strip (standard) with part number PSL8G features 8 pins spaced at 2.54 mm. This component is commonly used in electronics and circuit board applications for reliable connections. Manufactured by econ connect, it is suitable for prototyping and development projects.
Type Pin strip (standard)
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 20.32 x 14.70 x 5.80 mm
Height 5.80mm
Industrial packaging No
Insulation Material Polyamide
Length 20.32mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 8
Width 14.70mm

Reviews

Be the first to submit a review

Trustpilot