econ connect PSL6W Pin Strip 6 pins 2.54mm contact spacing 1pc

Image Representative of Range

econ connect PSL6W Pin Strip 6 pins 2.54mm contact spacing 1pc

MPN
PSL6W
Brand
econ connect
EAN-13
2050002975392
Order Code
02-7561
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,480 in stock

The pin strip, manufactured by econ connect, features six pins with a contact spacing of 2.54 mm. This standard component, model PSL6W, is typically used in electronic circuit connections for prototyping and PCBs. It facilitates reliable connections for electronic components in various applications.
Type Pin strip (standard)
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 19.14 x 16.90 x 15.24 mm
Height 15.24mm
Industrial packaging No
Insulation Material Polyamide
Length 19.14mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 6
Width 16.90mm

Reviews

Be the first to submit a review

Trustpilot