econ connect PSL6G Pin Strip 6 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect PSL6G Pin Strip 6 pins 2.54mm spacing 1pc

MPN
PSL6G
Brand
econ connect
EAN-13
2050002975415
Order Code
02-7560
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

The econ connect pin strip (standard) features six pins with contact spacing of 2.54 mm. It is typically used for circuit board connections in electronic projects and prototyping. The PSL6G model is suitable for various standard connection applications.
Type Pin strip (standard)
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 15.24 x 14.70 x 5.80 mm
Height 5.80mm
Industrial packaging No
Insulation Material Polyamide
Length 15.24mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 6
Width 14.70mm

Reviews

Be the first to submit a review

Trustpilot