econ connect PSL5W Pin Strip 5 pins 2.54mm spacing standard 1pc

Image Representative of Range

econ connect PSL5W Pin Strip 5 pins 2.54mm spacing standard 1pc

MPN
PSL5W
Brand
econ connect
EAN-13
2050002975231
Order Code
02-7559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,302 in stock

The econ connect Pin Strip (standard) features a total of 5 pins with a contact spacing of 2.54 mm, as indicated by its model number PSL5W. Manufactured by econ connect, this part is ideal for creating secure electrical connections in electronic assemblies and prototyping. Common applications include use in circuit boards and connectors in various electronic projects.
Type Pin strip (standard)
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 19.14 x 16.90 x 12.70 mm
Height 12.70mm
Industrial packaging No
Insulation Material Polyamide
Length 19.14mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 5
Width 16.90mm

Reviews

Be the first to submit a review

Trustpilot