econ connect PSL4W Pin Strip 4 pins 2.54mm contact spacing

Image Representative of Range

econ connect PSL4W Pin Strip 4 pins 2.54mm contact spacing

MPN
PSL4W
Brand
econ connect
EAN-13
2050002975255
Order Code
02-7557
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,398 in stock

econ connect manufactures the PSL4W pin strip, featuring 4 pins with a contact spacing of 2.54 mm. This standard pin strip is ideal for connecting various electronic modules or components. Typical applications include prototyping and circuit board assembly.
Type Pin strip (standard)
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 19.14 x 16.90 x 10.16 mm
Height 10.16mm
Industrial packaging No
Insulation Material Polyamide
Length 19.14mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 4
Width 16.90mm

Reviews

Be the first to submit a review

Trustpilot