econ connect PSL4G Pin Strip standard 4 pins 2.54 mm pitch

Image Representative of Range

econ connect PSL4G Pin Strip standard 4 pins 2.54 mm pitch

MPN
PSL4G
Brand
econ connect
EAN-13
2050002975217
Order Code
02-7556
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,874 in stock

The econ connect Pin Strip (standard) has 4 pins with a contact spacing of 2.54 mm, model number PSL4G. This component is often used for bridging connections on PCBs or prototyping boards. Its compact design makes it suitable for various electronic and electrical applications.
Type Pin strip (standard)
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 14.70 x 10.16 x 5.80 mm
Height 5.80mm
Industrial packaging No
Insulation Material Polyamide
Length 14.70mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 4
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot