econ connect PSL3W Pin Strip 3 pins with 2.54 mm contact spacing

Image Representative of Range

econ connect PSL3W Pin Strip 3 pins with 2.54 mm contact spacing

MPN
PSL3W
Brand
econ connect
EAN-13
2050002974937
Order Code
02-7555
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,710 in stock

The econ connect Pin strip (standard) is features three pins with a contact spacing of 2.54 mm. This component is suitable for connecting circuit boards in electronics projects. It is typically used in prototyping and custom connector solutions.
Type Pin strip (standard)
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 19.14 x 16.90 x 7.62 mm
Height 7.62mm
Industrial packaging No
Insulation Material Polyamide
Length 19.14mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 3
Width 16.90mm

Reviews

Be the first to submit a review

Trustpilot