econ connect PSL3G Pin Strip 3 pins 2.54mm spacing standard type

Image Representative of Range

econ connect PSL3G Pin Strip 3 pins 2.54mm spacing standard type

MPN
PSL3G
Brand
econ connect
EAN-13
2050002974852
Order Code
02-7554
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,008 in stock

The econ connect Pin Strip (standard) PSL3G features three pins with a contact spacing of 2.54 mm. Manufactured by econ connect, this component is ideal for use in prototyping and breadboarding. Its compact design makes it suitable for various electronic projects requiring reliable connections.
Type Pin strip (standard)
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 14.70 x 7.62 x 5.80 mm
Height 5.80mm
Industrial packaging No
Insulation Material Polyamide
Length 14.70mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 3
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot