econ connect PSL2W Pin Strip 2 pins 2.54 mm spacing 1pc

Image Representative of Range

econ connect PSL2W Pin Strip 2 pins 2.54 mm spacing 1pc

MPN
PSL2W
Brand
econ connect
EAN-13
2050002975170
Order Code
02-7553
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,259 in stock

econ connect manufactures the PSL2W pin strip, featuring two pins with a contact spacing of 2.54 mm. This standard pin strip is ideal for use in prototyping and electronic circuit projects. The product is commonly used in applications requiring reliable electrical connections in compact spaces.
Type Pin strip (standard)
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 19.14 x 16.90 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material Polyamide
Length 19.14mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 2
Width 16.90mm

Reviews

Be the first to submit a review

Trustpilot