econ connect PSL2G Pin Strip 2 pins 2.54 mm spacing 1pc.

Image Representative of Range

econ connect PSL2G Pin Strip 2 pins 2.54 mm spacing 1pc.

MPN
PSL2G
Brand
econ connect
EAN-13
2050002975071
Order Code
02-7552
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,830 in stock

The pin strip by econ connect, model PSL2G, features two pins with a contact spacing of 2.54 mm. It is typically used in electronic projects and applications requiring reliable electrical connections. Suitable for prototyping or connecting PCB components efficiently.
Type Pin strip (standard)
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 14.70 x 5.80 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material Polyamide
Length 14.70mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 2
Width 5.80mm

Reviews

Be the first to submit a review

Trustpilot