econ connect PSL16G Pin Strip 16 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect PSL16G Pin Strip 16 pins 2.54mm spacing 1pc

MPN
PSL16G
Brand
econ connect
EAN-13
2050002975293
Order Code
02-7551
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The pin strip from econ connect, model PSL16G, features 16 pins with a contact spacing of 2.54 mm. It is ideal for connecting circuit boards in various electronics applications. This standard pin strip is suitable for use in prototyping and custom electronic projects.
Type Pin strip (standard)
Number of Positions 16
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 40.64 x 14.70 x 5.80 mm
Height 5.80mm
Industrial packaging No
Insulation Material Polyamide
Length 40.64mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 16
Width 14.70mm

Trustpilot