econ connect PSL10W Pin Strip 10 pins 2.54 mm spacing 1pc

Image Representative of Range

econ connect PSL10W Pin Strip 10 pins 2.54 mm spacing 1pc

MPN
PSL10W
Brand
econ connect
EAN-13
2050002974777
Order Code
02-7550
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

The econ connect PSL10W is a standard pin strip with 10 pins and a 2.54 mm contact spacing. It is typically used in electronic prototyping and circuit board projects to establish connections. Manufactured by econ connect, this component is ideal for creating reliable and precise electrical connections in various electronic applications.
Type Pin strip (standard)
Number of Positions 10
Pitch 2.54mm
Number of Rows 1
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 25.40 x 19.14 x 16.90 mm
Height 16.90mm
Industrial packaging No
Insulation Material Polyamide
Length 25.40mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 10
Width 19.14mm

Reviews

Be the first to submit a review

Trustpilot