econ connect PSL10G Pin Strip 10 pins 2.54mm spacing 1pc standard

Image Representative of Range

econ connect PSL10G Pin Strip 10 pins 2.54mm spacing 1pc standard

MPN
PSL10G
Brand
econ connect
EAN-13
2050002975316
Order Code
02-7549
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 453 in stock

The product is a standard pin strip manufactured by econ connect, featuring a total of 10 pins with a contact spacing of 2.54 mm. It is typically used for connecting components on a printed circuit board. This pin strip, model PSL10G, is ideal for various electronic prototyping and assembly applications.
Type Pin strip (standard)
Number of Positions 10
Pitch 2.54mm
Number of Rows 1
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material Polyamide
Colour Beige
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 25.40 x 14.70 x 5.80 mm
Height 5.80mm
Industrial packaging No
Insulation Material Polyamide
Length 25.40mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Rectangular
Pins per row 10
Width 14.70mm

Reviews

Be the first to submit a review

Trustpilot