econ connect PS3 Socket + braid 3 pins 2.54 mm spacing 1pc

Image Representative of Range

econ connect PS3 Socket + braid 3 pins 2.54 mm spacing 1pc

MPN
PS3
Brand
econ connect
EAN-13
2050002928251
Order Code
02-7543
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,737 in stock

The econ connect socket + braid, manufactured by econ connect, features three pins with a contact spacing of 2.54 mm. This component is typically used in electronic circuits for reliable interconnections. It is commonly applied in prototyping and various electronic projects that require compact and efficient connectivity solutions.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Case Material Polyamide
Connection Open end cable
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 312.9 x 8.18 x 5.00 mm
Factory colour Beige
Height 5.00mm
Industrial packaging No
Insulation Material Polyamide
Length 312.9mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Square
Pins per row 3
Type Socket + braid
Width 8.18mm

Reviews

Be the first to submit a review

Trustpilot