econ connect PS2 Socket 2 Pins 2.54mm Contact Spacing with Braid

Image Representative of Range

econ connect PS2 Socket 2 Pins 2.54mm Contact Spacing with Braid

MPN
PS2
Brand
econ connect
EAN-13
2050002928794
Order Code
02-7541
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,847 in stock

The econ connect Socket + braid features 2 pins with a contact spacing of 2.54 mm, suitable for PS2 connections. Manufactured by econ connect, this component is ideal for applications requiring robust and reliable PS2 socket integration. It is commonly used in legacy computer peripherals and interface connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Case Material Polyamide
Connection Open end cable
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 312.9 x 5.64 x 5.00 mm
Factory colour Beige
Height 5.00mm
Industrial packaging No
Insulation Material Polyamide
Length 312.9mm
Maximum Temperature +85°C
Min. temperature -25°C
Pin Ø 1.02mm
Pin shape Square
Pins per row 2
Type Socket + braid
Width 5.64mm

Reviews

Be the first to submit a review

Trustpilot