econ connect PHS1S20GBT Pin Strip 1 row 20 pins standard 1pc

Image Representative of Range

econ connect PHS1S20GBT Pin Strip 1 row 20 pins standard 1pc

MPN
PHS1S20GBT
Brand
econ connect
EAN-13
2050005790626
Order Code
02-7538
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The econ connect PHS1S20GBT pin strip features one row consisting of 20 pins, making it suitable for a variety of electronic connections. Manufactured by econ connect, it provides reliable conductivity and stability in electronic projects. Typical applications include use in circuit boards and connectors within electronic devices.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection SMT
Connection Angle 90°
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot