econ connect PH50M D-Sub Housing 50 pins Plastic Metal 180° 1pc

Image Representative of Range

econ connect PH50M D-Sub Housing 50 pins Plastic Metal 180° 1pc

MPN
PH50M
Brand
econ connect
EAN-13
2050005786599
Order Code
02-7526
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The econ connect PH50M D-SUB housing is a robust plastic and metal enclosure designed for accommodating a 50-pin D-sub connector. Featuring a 180-degree configuration, it offers reliable protection for sensitive connections. Typically used in electronic and industrial applications, it ensures secure data transmission and durability in various environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material Plastic
Cable diameter (details) 14.50mm
Colour Metal
Number of pins 50
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot