econ connect PH37V D-Sub Housing 37-pin diecast zinc 180° metal

Image Representative of Range

econ connect PH37V D-Sub Housing 37-pin diecast zinc 180° metal

MPN
PH37V
Brand
econ connect
EAN-13
2050005786506
Order Code
02-7525
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The econ connect PH37V D-SUB housing is a robust, die-cast zinc enclosure designed for 37-pin connections. It features a 180-degree layout and provides effective protection for D-sub plug connectors. This durable housing is ideal for use in electronic and industrial applications requiring secure and reliable connectivity solutions.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 14mm
Colour Metal
Number of pins 37
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot